- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Speakers ›
- CMS-28528N-L152
Same Sky®
CMS-28528N-L152
28 mm, Round Frame, 2 W, 8 Ohm, Neodymium Magnet, PET Cone, Wire Leads, Speaker
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance
Description
+
28 mm, Round Frame, 2 W, 8 Ohm, Neodymium Magnet, PET Cone, Wire Leads, Speaker
Search Keywords: CMS28528NL152
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®
-
Part No:CMS-28528N-L152
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8518298000
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1000 -
Dimensions Diameter x H:1.1 x 0.2 in
-
Cone Type:Mylar
-
Frame Shape:Round
Frequently Asked Questions
Is CMS-28528N-L152 RoHS compliant?
Yes, CMS-28528N-L152 is RoHS compliant.
What is the lead time for CMS-28528N-L152?
The standard lead time for CMS-28528N-L152 is approximately 21 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
96
can ship 12/28/26
1,000
can ship 1/25/27
Minimum Order Quantity:
10
21 Weeks
can ship
3/24/27
Price (USD)
Qty
Unit Price
10
$4.86
50
$3.20
250
$2.82
500
$2.53
1,000
$2.45
3,000
$2.44
5,000
$2.43
8,000 +
$2.42
Click for Quote
Log in
to unlock special pricing