Image is representational - see manufacturer specifications

Same Sky® Authorized Distributor

CMS-26418N

26 mm, Round Frame, 0.2 W, 8 Ohm, Neodymium Magnet, PET Cone, Speaker

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
26 mm, Round Frame, 0.2 W, 8 Ohm, Neodymium Magnet, PET Cone, Speaker
Search Keywords: CMS26418N
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Same Sky®
Part No: CMS-26418N
Unit of Measure: Per Each
RoHS: Yes
HTS: 8518298000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Frame Shape: Round
Dimensions Diameter x H: 1.02 x 0.16 in
Cone Type: Mylar
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CMS-26418N RoHS compliant?
Yes, CMS-26418N is RoHS compliant.
What is the lead time for CMS-26418N?
The standard lead time for CMS-26418N is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 132
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
250
13 Weeks can ship 2/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$3.54
50
$3.53
100
$3.52
250
$3.51
500
$2.16
750
$1.71
1,000 +
$1.67
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!