Image is representational - see manufacturer specifications

Same Sky® Authorized Distributor

CMS-23558N-L152

23 mm, Round Frame, 1 W, 8 Ohm, Neodymium Magnet, PEI Cone, Wire Leads, Speaker

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
23 mm, Round Frame, 1 W, 8 Ohm, Neodymium Magnet, PEI Cone, Wire Leads, Speaker
Search Keywords: CMS23558NL152
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Same Sky®
Part No: CMS-23558N-L152
Unit of Measure: Per Each
RoHS: Yes
HTS: 8518298000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Dimensions Diameter x H: 0.91 x 0.22 in
Frame Shape: Round
Cone Type: Mylar
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CMS-23558N-L152 RoHS compliant?
Yes, CMS-23558N-L152 is RoHS compliant.
What is the lead time for CMS-23558N-L152?
The standard lead time for CMS-23558N-L152 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 747
Ships today, if you order in
Minimum Order Quantity:
10
13 Weeks can ship 2/17/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$3.96
50
$3.24
250
$2.97
500
$2.45
1,000
$2.39
3,000
$2.38
5,000
$2.37
8,000 +
$2.36
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!