- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Speakers ›
- CMS-181325-078S-67
Same Sky®
CMS-181325-078S-67
18 x 13 mm, Rectangular Frame, 0.7 W, 8 Ohm, Neodymium Magnet, PEEK Cone, Spring Contacts, IPX7, Speaker
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Same Sky® |
| Part No: | CMS-181325-078S-67 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8518298000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
| Cone Material: | Mylar12941 |
| Family: | CMS-181325-078S-67 |
| Frequency Range: | 500 to 10000 Hz |
| Dimension: | 18 x 13 x 2.512949mm |