- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Speakers ›
- CMS-16093-076SP
Same Sky®
CMS-16093-076SP
16 x 9 mm, Rectangular Frame, 0.7 W, 6 Ohm, Neodymium Magnet, PEEK Cone, Solder Pads, Speaker
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
16 x 9 mm, Rectangular Frame, 0.7 W, 6 Ohm, Neodymium Magnet, PEEK Cone, Solder Pads, Speaker
Search Keywords: CMS16093076SP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®
-
Part No:CMS-16093-076SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8518298000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Family:CMS
-
Frequency Range:100 to 20000 Hz
-
Cone Material:Mylar12941
-
Dimension:16 x 9 x 312949mm
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is CMS-16093-076SP RoHS compliant?
Yes, CMS-16093-076SP is RoHS compliant.
What is the lead time for CMS-16093-076SP?
The standard lead time for CMS-16093-076SP is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,022
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
50
12 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
50
$1.92
100
$1.91
250
$1.90
500
$1.44
750
$1.34
1,000 +
$1.32
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT