Image is representational - see manufacturer specifications

Same Sky® Authorized Distributor

CMS-160925-078SP-67

16 x 9 mm, Rectangular Frame, 0.7 W, 8 Ohm, Neodymium Magnet, PEEK Cone, Solder Pads, IPX7, Speaker

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
16 x 9 mm, Rectangular Frame, 0.7 W, 8 Ohm, Neodymium Magnet, PEEK Cone, Solder Pads, IPX7, Speaker
Search Keywords: CMS160925078SP67
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Same Sky®
Part No: CMS-160925-078SP-67
Unit of Measure: Per Each
RoHS: Yes
HTS: 8518298000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Frequency Range: 100 to 20000 Hz
Cone Material: Mylar12941
Dimension: 16 x 9 x 2.512949mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CMS-160925-078SP-67 RoHS compliant?
Yes, CMS-160925-078SP-67 is RoHS compliant.
What is the lead time for CMS-160925-078SP-67?
The standard lead time for CMS-160925-078SP-67 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
12 Weeks can ship 2/9/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
25
$1.95
100
$1.58
250
$1.51
500
$1.47
1,000
$1.39
3,000
$1.35
5,000
$1.32
8,000 +
$1.31
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!