- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Speakers ›
- CMS-160925-078S
Same Sky®
CMS-160925-078S
16 x 9 mm, Rectangular Frame, 0.7 W, 8 Ohm, Neodymium Magnet, PEEK Cone, Spring Contacts, Speaker
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
16 x 9 mm, Rectangular Frame, 0.7 W, 8 Ohm, Neodymium Magnet, PEEK Cone, Spring Contacts, Speaker
Search Keywords: CMS160925078S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®
-
Part No:CMS-160925-078S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8518298000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Cone Material:Mylar12941
-
Frequency Range:100 to 20000 Hz
-
Family:CMS
-
Dimension:16 x 9 x 2.512949mm
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is CMS-160925-078S RoHS compliant?
Yes, CMS-160925-078S is RoHS compliant.
What is the lead time for CMS-160925-078S?
The standard lead time for CMS-160925-078S is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
661
Ships today, if you order in
MOQ for In Stock Qty:
57
MOQ for out of Stock Qty:
57
12 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
57
$1.68
100
$1.53
250
$1.50
500
$1.39
750
$1.38
1,000 +
$1.32
Click for Quote
Log in
to unlock special pricing