- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Speakers ›
- CMS-160916-30-SP
Same Sky®
CMS-160916-30-SP
Speaker - 16 mm x 9 mm - Rectangular Frame - 0.8 W - 6 Ohm - Nd-Fe-B Magnet - Mylar Cone
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Same Sky® |
| Part No: | CMS-160916-30-SP |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8518210000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
100 |
| Dimensions LxWxH: | 0.629 x 0.35 x 0.118 in |
| Frame Shape: | Rectangular |
| Cone Type: | Mylar |
| Dimension: | 16 x 9 x 3mm |
-
This product is discontinued, but still in stock.