- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Speakers ›
- CMS-15118E-SP
Same Sky®
CMS-15118E-SP
15 x 11 mm, Rectangular Frame, 0.8 W, 8 Ohm, Neodymium Magnet, PEEK Cone, Speaker
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance
Description
+
15 x 11 mm, Rectangular Frame, 0.8 W, 8 Ohm, Neodymium Magnet, PEEK Cone, Speaker
Search Keywords: CMS15118ESP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®
-
Part No:CMS-15118E-SP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8518298000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Frame Shape:Rectangular
-
Cone Type:Mylar
-
Dimensions LxWxH:0.591 x 0.433 x 0.098 in
Tools/3D Models
+
Frequently Asked Questions
Is CMS-15118E-SP RoHS compliant?
Yes, CMS-15118E-SP is RoHS compliant.
What is the lead time for CMS-15118E-SP?
The standard lead time for CMS-15118E-SP is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
125
13 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
10
$3.88
25
$3.45
50
$3.04
125
$2.77
250
$2.75
375
$2.73
500 +
$2.65
Click for Quote
Log in
to unlock special pricing