Image is representational - see manufacturer specifications

Same Sky® Authorized Distributor

CMS-15118D-SP

15 x 11 mm, Rectangular Frame, 0.7 W, 8 Ohm, Neodymium Magnet, PEEK Cone, Speaker

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
15 x 11 mm, Rectangular Frame, 0.7 W, 8 Ohm, Neodymium Magnet, PEEK Cone, Speaker
Search Keywords: CMS15118DSP
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Same Sky®
Part No: CMS-15118D-SP
Unit of Measure: Per Each
RoHS: Yes
HTS: 8518298000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Dimensions LxWxH: 0.591 x 0.433 x 0.118 in
Cone Type: Mylar
Frame Shape: Rectangular
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CMS-15118D-SP RoHS compliant?
Yes, CMS-15118D-SP is RoHS compliant.
What is the lead time for CMS-15118D-SP?
The standard lead time for CMS-15118D-SP is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 775
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
250
13 Weeks can ship 2/17/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$3.44
50
$3.43
100
$3.42
250
$3.41
500
$2.10
750
$1.66
1,000 +
$1.63
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!