- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Speakers ›
- CMS-15116-SP
Same Sky®
CMS-15116-SP
15 mm x 11 mm, Rectangular Frame, 0.94 W, 6 Ohm, Neodymium Magnet, PEEK Cone, Speaker
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance
Description
+
15 mm x 11 mm, Rectangular Frame, 0.94 W, 6 Ohm, Neodymium Magnet, PEEK Cone, Speaker
Search Keywords: CMS15116SP
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Same Sky® |
| Part No: | CMS-15116-SP |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8518298000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
| Frame Shape: | Rectangular |
| Dimensions LxWxH: | 0.59 x 0.43 x 0.12 in |
| Cone Type: | Mylar |
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is CMS-15116-SP RoHS compliant?
Yes, CMS-15116-SP is RoHS compliant.
What is the lead time for CMS-15116-SP?
The standard lead time for CMS-15116-SP is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
13 Weeks
can ship
2/22/27
Price (USD)
Qty
Unit Price
10
$2.67
100
$2.17
250
$2.07
500
$2.01
1,000
$1.90
3,000
$1.85
5,000
$1.81
8,000 +
$1.78
Click for Quote
Log in
to unlock special pricing