- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Speakers ›
- CMS-151135-078S-67
Same Sky®
CMS-151135-078S-67
15 x 11 mm, Rectangular Frame, 0.7 W, 8 Ohm, Neodymium Magnet, PEEK Cone, Spring Contacts, IPX7, Speaker
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
15 x 11 mm, Rectangular Frame, 0.7 W, 8 Ohm, Neodymium Magnet, PEEK Cone, Spring Contacts, IPX7, Speaker
Search Keywords: CMS151135078S67
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®
-
Part No:CMS-151135-078S-67
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8518298000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Family:CMS-151135-078S-67
-
Dimension:15 x 11 x 3.512949mm
-
Cone Material:Mylar12941
-
Frequency Range:100 to 20000 Hz
Tools/3D Models
+
Frequently Asked Questions
Is CMS-151135-078S-67 RoHS compliant?
Yes, CMS-151135-078S-67 is RoHS compliant.
What is the lead time for CMS-151135-078S-67?
The standard lead time for CMS-151135-078S-67 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Ships today, if you order in
You may purchase all in-stock quantity of 5
Stock lot only:
5
Minimum Order Quantity:
47
12 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
1
$1.991
47
$1.810
100
$1.680
250
$1.590
500
$1.530
1,000
$1.460
3,000
$1.360
5,000
$1.320
8,000 +
$1.260
Click for Quote
Log in
to unlock special pricing