- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Speakers ›
- CMS-151125-078SP-67
Same Sky®
CMS-151125-078SP-67
15 x 11 x 2.5 mm, Rectangular Frame, 0.7 W, 8 Ohm, Neodymium Magnet, PEEK Cone, Solder Pads, IPX7, Speaker
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
15 x 11 x 2.5 mm, Rectangular Frame, 0.7 W, 8 Ohm, Neodymium Magnet, PEEK Cone, Solder Pads, IPX7, Speaker
Search Keywords: CMS151125078SP67
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®
-
Part No:CMS-151125-078SP-67
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8518298000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Cone Material:Mylar12941
-
Dimension:15 x 11 x 2.512949mm
-
Frequency Range:100 to 20000 Hz
Tools/3D Models
+
Frequently Asked Questions
Is CMS-151125-078SP-67 RoHS compliant?
Yes, CMS-151125-078SP-67 is RoHS compliant.
What is the lead time for CMS-151125-078SP-67?
The standard lead time for CMS-151125-078SP-67 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
84
Ships today, if you order in
Minimum Order Quantity:
48
12 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
48
$1.77
100
$1.64
250
$1.56
500
$1.50
1,000
$1.44
3,000
$1.34
5,000
$1.29
8,000 +
$1.24
Click for Quote
Log in
to unlock special pricing