- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Speakers ›
- CMS0401KL-1X
Same Sky®
CMS0401KL-1X
40.1 mm x 40.1 mm, Square Frame, 4.0 W, 8 Ohm, Neodymium Magnet, PET Cone, Speaker
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance
Description
+
40.1 mm x 40.1 mm, Square Frame, 4.0 W, 8 Ohm, Neodymium Magnet, PET Cone, Speaker
Search Keywords: CMS0401KL1X
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Same Sky® |
| Part No: | CMS0401KL-1X |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8518298000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
3000 |
| Frame Shape: | Square |
| Cone Type: | Mylar |
| Dimensions LxWxH: | 1.57 x 1.57 x 0.57 in |
Tools/3D Models
+
Frequently Asked Questions
Is CMS0401KL-1X RoHS compliant?
Yes, CMS0401KL-1X is RoHS compliant.
What is the lead time for CMS0401KL-1X?
The standard lead time for CMS0401KL-1X is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,301
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
750
17 Weeks
can ship
3/18/27
Price (USD)
Qty
Unit Price
5
$12.79
250
$10.43
500
$9.98
750
$9.93
1,500
$9.90
2,250
$9.88
3,000 +
$9.85
Click for Quote
Log in
to unlock special pricing