- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Speakers ›
- CMS0361KLX
Same Sky®
CMS0361KLX
36 mm x 36 mm, Square Frame, 2.0 W, 8 Ohm, Neodymium Magnet, Paper Cone, Speaker
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®
-
Part No:CMS0361KLX
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8518298000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Cone Type:Paper
-
Frame Shape:Square
-
Dimensions LxWxH:1.42 x 1.42 x 0.57 in