Image is representational - see manufacturer specifications

Same Sky® Authorized Distributor

CMR-12062S-67

12 x 6 mm, Rectangular Frame, 0.02 W, 32 Ohm, Neodymium Magnet, PEEK Cone, IPX7, Receiver

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
12 x 6 mm, Rectangular Frame, 0.02 W, 32 Ohm, Neodymium Magnet, PEEK Cone, IPX7, Receiver
Search Keywords: CMR12062S67
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Same Sky®
Part No: CMR-12062S-67
Unit of Measure: Per Each
RoHS: Yes
HTS: 8518298000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Family: CMR-12062S-67
Cone Material: Mylar12941
Dimension: 12 x 6 x 2.2512949mm
Frequency Range: 300 to 7000 Hz
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CMR-12062S-67 RoHS compliant?
Yes, CMR-12062S-67 is RoHS compliant.
What is the lead time for CMR-12062S-67?
The standard lead time for CMR-12062S-67 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,000
Can Ship immediately
Minimum Order Quantity:
25
12 Weeks can ship 2/9/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.49
100
$1.43
250
$1.40
500
$1.37
1,000
$1.34
3,000
$1.29
5,000
$1.27
8,000 +
$1.25
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!