Image is representational - see manufacturer specifications

Same Sky® Authorized Distributor

CMM-4030DT-26354-TR

4.0 x 3.0 mm, Digital PDM, Top Port, Surface Mount, 2.0 Vdc, -26 ±3 dB, MEMS Microphone

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
4.0 x 3.0 mm, Digital PDM, Top Port, Surface Mount, 2.0 Vdc, -26 ±3 dB, MEMS Microphone
Search Keywords: CMM4030DT26354TR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Same Sky®
Part No: CMM-4030DT-26354-TR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8518108030
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1000
Maximum Current Consumption: 0.54 mA
Maximum Impedance: 300 Ohm
Frequency Range: 100 to 10000 Hz
Family: CMM
Directivity: Omni-Directional8894
Dimension: 4 x 3 x 18903mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CMM-4030DT-26354-TR RoHS compliant?
Yes, CMM-4030DT-26354-TR is RoHS compliant.
What is the lead time for CMM-4030DT-26354-TR?
The standard lead time for CMM-4030DT-26354-TR is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 328
Ships today, if you order in
Minimum Order Quantity:
250
7 Weeks can ship 1/7/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
250
$1.51
500
$1.41
1,000
$1.25
3,000
$1.24
5,000
$1.23
8,000
$1.22
10,000
$1.21
15,000 +
$1.20
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!