- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Audio Indicators & Alerts ›
- CMI-9705-85-SMT-TR
Same Sky®
CMI-9705-85-SMT-TR
9.7 mm, 12 Vdc, 85 dB, Surface Mount, Driving Circuit, Magnetic Audio Indicator Buzzer
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®
-
Part No:CMI-9705-85-SMT-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809041
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
750 -
Minimum Operating Supply Voltage:8970VDC
-
Maximum Operating Supply Voltage:15966VDC
-
Product Diameter:N/R
-
Termination Method:Solder Pad981
-
Minimum Sound Pressure:85972dB
-
Mounting:Surface Mount973