- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Microphones ›
- CMI-5247TF-K
Same Sky®
CMI-5247TF-K
9.7 mm, Unidirectional, PCB Mount, 1.5 Vdc, Electret Condenser Microphone
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
9.7 mm, Unidirectional, PCB Mount, 1.5 Vdc, Electret Condenser Microphone
Search Keywords: CMI5247TFK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®
-
Part No:CMI-5247TF-K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8518108030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Diameter:0.38 in
-
Depth:0.2 in
-
Directivity:Unidirectional
Tools/3D Models
+
Frequently Asked Questions
Is CMI-5247TF-K RoHS compliant?
Yes, CMI-5247TF-K is RoHS compliant.
What is the lead time for CMI-5247TF-K?
The standard lead time for CMI-5247TF-K is approximately 11 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,900
Can Ship immediately
Minimum Order Quantity:
25
11 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
25
$1.379
250
$1.113
500
$0.976
1,000
$0.931
3,000
$0.928
5,000
$0.873
8,000
$0.871
10,000 +
$0.869
Click for Quote
Log in
to unlock special pricing