Image is representational - see manufacturer specifications

Same Sky® Authorized Distributor

CMI-1614C-120

16 mm, 12 V, 95 dB, 2.2 kHz, Through Hole, Driving Circuit, Magnetic Audio Indicator Buzzer

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
16 mm, 12 V, 95 dB, 2.2 kHz, Through Hole, Driving Circuit, Magnetic Audio Indicator Buzzer
Search Keywords: CMI1614C120
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Same Sky®
Part No: CMI-1614C-120
Unit of Measure: Per Each
RoHS: Yes
HTS: 8531809041
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Minimum Operating Supply Voltage: 9 VDC
Maximum Operating Supply Voltage: 13 VDC
Product Diameter: 16 mm
Termination Method: Wire Lead
Minimum Sound Pressure: 90 dB
Mounting: Through Hole
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CMI-1614C-120 RoHS compliant?
Yes, CMI-1614C-120 is RoHS compliant.
What is the lead time for CMI-1614C-120?
The standard lead time for CMI-1614C-120 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 550
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
125
11 Weeks can ship 2/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$3.34
25
$2.27
50
$2.24
125
$2.19
250
$2.16
375
$2.15
500 +
$2.03
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!