- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Microphones ›
- CMEJ-4622-25-L082
Same Sky®
CMEJ-4622-25-L082
4.6 mm, Omnidirectional, Wire Leads, 3.0 Vdc, Elecret Condenser Microphone
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
4.6 mm, Omnidirectional, Wire Leads, 3.0 Vdc, Elecret Condenser Microphone
Search Keywords: CMEJ462225L082
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®
-
Part No:CMEJ-4622-25-L082
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8518108030
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
2000 -
Maximum Impedance:2200 Ohm
-
Directivity:Omni-Directional8894
-
Dimension:2.2 x 4.68903mm
-
Maximum Current Consumption:0.5 mA
-
Family:CME
-
Frequency Range:100 to 10000 Hz
Product Guides
+
Frequently Asked Questions
Is CMEJ-4622-25-L082 RoHS compliant?
Yes, CMEJ-4622-25-L082 is RoHS compliant.
What is the lead time for CMEJ-4622-25-L082?
The standard lead time for CMEJ-4622-25-L082 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Ships today, if you order in
Minimum Order Quantity:
59
7 Weeks
can ship
12/15/26
Price (USD)
Qty
Unit Price
59
$1.6000
250
$1.2500
500
$1.1000
2,000
$1.0800
4,000
$1.0400
6,000
$1.0149
8,000
$1.0129
10,000 +
$1.0098
Click for Quote
Log in
to unlock special pricing