- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Microphones ›
- CME-1538-100LB
Same Sky®
CME-1538-100LB
4.0 mm, Omnidirectional, Wire Leads, 2.0 Vdc, IP67 Rated, Electret Condenser Microphone
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
4.0 mm, Omnidirectional, Wire Leads, 2.0 Vdc, IP67 Rated, Electret Condenser Microphone
Search Keywords: CME1538100LB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®
-
Part No:CME-1538-100LB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8518108030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Depth:0.06 in
-
IP Rating:IP67
-
Directivity:Omnidirectional
-
Diameter:0.16 in
Tools/3D Models
+
Frequently Asked Questions
Is CME-1538-100LB RoHS compliant?
Yes, CME-1538-100LB is RoHS compliant.
What is the lead time for CME-1538-100LB?
The standard lead time for CME-1538-100LB is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,400
Can Ship immediately
On Order:
100
can ship 12/4/26
Minimum Order Quantity:
10
13 Weeks
can ship
12/28/26
Price (USD)
Qty
Unit Price
10
$2.64
50
$2.34
250
$2.28
500
$2.23
1,000
$2.22
3,000
$2.21
5,000
$2.20
8,000 +
$2.19
Click for Quote
Log in
to unlock special pricing