Image is representational - see manufacturer specifications

Same Sky® Authorized Distributor

CMC-9745-L100

9.7 mm, Unidirectional, Wire Leads, 1.5 Vdc, Electret Condenser Microphone

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
9.7 mm, Unidirectional, Wire Leads, 1.5 Vdc, Electret Condenser Microphone
Search Keywords: CMC9745L100
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Same Sky®
Part No: CMC-9745-L100
Unit of Measure: Per Each
RoHS: Yes
HTS: 8518108030
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Directivity: Unidirectional
Diameter: 0.38 in
Depth: 0.18 in
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CMC-9745-L100 RoHS compliant?
Yes, CMC-9745-L100 is RoHS compliant.
What is the lead time for CMC-9745-L100?
The standard lead time for CMC-9745-L100 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 844
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
125
11 Weeks can ship 2/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$3.27
25
$3.26
50
$3.25
125
$3.24
250
$2.44
375
$2.27
500 +
$2.23
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!