Image is representational - see manufacturer specifications

Same Sky® Authorized Distributor

CMC-9745-44P

9.7 mm, Omnidirectional, PCB Mount, 3.0 Vdc, Electret Condenser Microphone

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
9.7 mm, Omnidirectional, PCB Mount, 3.0 Vdc, Electret Condenser Microphone
Search Keywords: CMC974544P
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Same Sky®
Part No: CMC-9745-44P
Unit of Measure: Per Each
RoHS: Yes
HTS: 8518108030
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1200
Maximum Current Consumption: 0.5 mA
Depth: 0.18 in
Diameter: 0.38 in
Frequency Range: 100 to 20000 Hz
Dimension: 1.5 x 4 mm
Directivity: Omnidirectional
Maximum Impedance: 2200 Ohm
Family: CMC
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CMC-9745-44P RoHS compliant?
Yes, CMC-9745-44P is RoHS compliant.
What is the lead time for CMC-9745-44P?
The standard lead time for CMC-9745-44P is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
On Order:
1,200   can ship 11/30/26
Minimum Order Quantity:
50
19 Weeks can ship 3/31/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.5615
500
$0.4435
1,200
$0.4206
3,600
$0.3863
6,000
$0.3541
8,400
$0.3532
10,800
$0.3523
15,600 +
$0.3515
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!