- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Microphones ›
- CMC-9745-37T2
Same Sky®
CMC-9745-37T2
9.7 mm, Unidirectional, PCB Mount, 1.5 Vdc, Electret Condenser Microphone
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®
-
Part No:CMC-9745-37T2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8518108030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Diameter:0.38 in
-
Depth:0.18 in
-
Directivity:Unidirectional