Image is representational - see manufacturer specifications

Same Sky® Authorized Distributor

CMC-9745-37T

9.7 mm, Unidirectional, PCB Mount, 1.5 Vdc, Electret Condenser Microphone

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
9.7 mm, Unidirectional, PCB Mount, 1.5 Vdc, Electret Condenser Microphone
Search Keywords: CMC974537T
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Same Sky®
Part No: CMC-9745-37T
Unit of Measure: Per Each
RoHS: Yes
HTS: 8518108030
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Depth: 0.18 in
Diameter: 0.38 in
Directivity: Unidirectional
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is CMC-9745-37T RoHS compliant?
Yes, CMC-9745-37T is RoHS compliant.
What is the lead time for CMC-9745-37T?
The standard lead time for CMC-9745-37T is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
14 Weeks can ship 2/8/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
10
$3.14
100
$2.49
250
$2.34
500
$2.13
1,000
$2.02
3,000
$2.01
5,000
$1.94
8,000 +
$1.93
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!