Image is representational - see manufacturer specifications

Same Sky® Authorized Distributor

CMC-9745-37L100

9.7 mm, Unidirectional, Wire Leads, 1.5 Vdc, Electret Condenser Microphone

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
9.7 mm, Unidirectional, Wire Leads, 1.5 Vdc, Electret Condenser Microphone
Search Keywords: CMC974537L100
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Same Sky®
Part No: CMC-9745-37L100
Unit of Measure: Per Each
RoHS: Yes
HTS: 8518108030
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Directivity: Unidirectional
Depth: 0.18 in
Diameter: 0.38 in
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CMC-9745-37L100 RoHS compliant?
Yes, CMC-9745-37L100 is RoHS compliant.
What is the lead time for CMC-9745-37L100?
The standard lead time for CMC-9745-37L100 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 600
Ships today, if you order in
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
250
11 Weeks can ship 2/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$4.26
50
$4.25
100
$4.23
250
$4.22
500
$2.60
750
$2.06
1,000 +
$2.02
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!