- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Microphones ›
- CMC-6050-40T
Same Sky®
CMC-6050-40T
6.0 mm, Omnidirectional, PCB Mount, 2.0 Vdc, Electret Condenser Microphone
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
6.0 mm, Omnidirectional, PCB Mount, 2.0 Vdc, Electret Condenser Microphone
Search Keywords: CMC605040T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®
-
Part No:CMC-6050-40T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8518108030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Diameter:0.24 in
-
Depth:0.2 in
-
Directivity:Omnidirectional
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is CMC-6050-40T RoHS compliant?
Yes, CMC-6050-40T is RoHS compliant.
What is the lead time for CMC-6050-40T?
The standard lead time for CMC-6050-40T is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
14 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
25
$2.92
100
$1.84
250
$1.63
500
$1.40
1,000
$1.29
2,500
$1.28
5,000
$1.17
7,500 +
$1.16
Click for Quote
Log in
to unlock special pricing