- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Microphones ›
- CMC-6035-130T
Same Sky®
CMC-6035-130T
6.0 mm, Omnidirectional, PCB Mount, 2.0 Vdc, IP67 Rated, Electret Condenser Microphone
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
6.0 mm, Omnidirectional, PCB Mount, 2.0 Vdc, IP67 Rated, Electret Condenser Microphone
Search Keywords: CMC6035130T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®
-
Part No:CMC-6035-130T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8518108030
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1000 -
Depth:0.11 in
-
IP Rating:IP67
-
Diameter:0.24 in
-
Directivity:Omnidirectional
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is CMC-6035-130T RoHS compliant?
Yes, CMC-6035-130T is RoHS compliant.
What is the lead time for CMC-6035-130T?
The standard lead time for CMC-6035-130T is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
11 Weeks
can ship
1/4/27
Price (USD)
Qty
Unit Price
25
$1.62
100
$1.45
250
$1.41
500
$1.39
1,000
$1.36
3,000
$1.34
5,000
$1.32
8,000 +
$1.31
Click for Quote
Log in
to unlock special pricing