- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Microphones ›
- CMC-6027-42T
Same Sky®
CMC-6027-42T
6.0 mm, Omnidirectional, PCB Mount, 2.0 Vdc, Electret Condenser Microphone
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Same Sky® |
| Part No: | CMC-6027-42T |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8518108030 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
500 |
| Diameter: | 0.24 in |
| Directivity: | Omnidirectional |
| Depth: | 0.11 in |