- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Microphones ›
- CMC-6027-42L100
Same Sky®
CMC-6027-42L100
6.0 mm, Omnidirectional, Wire Leads, 2.0 Vdc, IP57 Rated, Electret Condenser Microphone
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®
-
Part No:CMC-6027-42L100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8518108030
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1000 -
Directivity:Omnidirectional
-
Depth:0.11 in
-
Diameter:0.24 in
-
IP Rating:IP57