Image is representational - see manufacturer specifications

Same Sky® Authorized Distributor

CMC-6027-32L100

6.0 mm, Omnidirectional, Wire Leads, 2.0 Vdc, Electret Condenser Microphone

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
6.0 mm, Omnidirectional, Wire Leads, 2.0 Vdc, Electret Condenser Microphone
Search Keywords: CMC602732L100
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Same Sky®
Part No: CMC-6027-32L100
Unit of Measure: Per Each
RoHS: Yes
HTS: 8518108030
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Directivity: Omnidirectional
Diameter: 0.24 in
Depth: 0.11 in
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CMC-6027-32L100 RoHS compliant?
Yes, CMC-6027-32L100 is RoHS compliant.
What is the lead time for CMC-6027-32L100?
The standard lead time for CMC-6027-32L100 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
11 Weeks can ship 2/3/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
25
$2.117
250
$1.230
500
$1.085
1,000
$0.983
3,000
$0.952
5,000
$0.846
8,000
$0.843
10,000 +
$0.841
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!