- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Microphones ›
- CMC-6027-24L100
Same Sky®
CMC-6027-24L100
6.0 mm, Omnidirectional, Wire Leads, 2.0 Vdc, Electret Condenser Microphone
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
6.0 mm, Omnidirectional, Wire Leads, 2.0 Vdc, Electret Condenser Microphone
Search Keywords: CMC602724L100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®
-
Part No:CMC-6027-24L100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8518108030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Diameter:0.24 in
-
Directivity:Omnidirectional
-
Depth:0.11 in
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is CMC-6027-24L100 RoHS compliant?
Yes, CMC-6027-24L100 is RoHS compliant.
What is the lead time for CMC-6027-24L100?
The standard lead time for CMC-6027-24L100 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
300
Can Ship immediately
Minimum Order Quantity:
25
11 Weeks
can ship
11/25/26
Price (USD)
Qty
Unit Price
25
$1.91
100
$1.83
250
$1.71
500
$1.52
1,000
$1.35
2,500
$1.34
5,000
$1.26
7,500 +
$1.25
Click for Quote
Log in
to unlock special pricing