- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Microphones ›
- CMC-6022-42P
Same Sky®
CMC-6022-42P
6.0 mm, Omnidirectional, PCB Mount, 2.0 Vdc, Electret Condenser Microphone
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
6.0 mm, Omnidirectional, PCB Mount, 2.0 Vdc, Electret Condenser Microphone
Search Keywords: CMC602242P
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Same Sky® |
| Part No: | CMC-6022-42P |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8518108030 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1000 |
| Diameter: | 0.24 in |
| Directivity: | Omnidirectional |
| Depth: | 0.09 in |
Tools/3D Models
+
Frequently Asked Questions
Is CMC-6022-42P RoHS compliant?
Yes, CMC-6022-42P is RoHS compliant.
What is the lead time for CMC-6022-42P?
The standard lead time for CMC-6022-42P is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
750
Ships today, if you order in
Minimum Order Quantity:
25
13 Weeks
can ship
2/9/27
Price (USD)
Qty
Unit Price
25
$2.21
250
$1.30
500
$1.15
1,000
$1.07
3,000
$1.06
5,000
$1.05
8,000
$1.04
10,000 +
$1.03
Click for Quote
Log in
to unlock special pricing