- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Microphones ›
- CMC-6022-37T
Same Sky®
CMC-6022-37T
6.0 mm, Omnidirectional, PCB Mount, 2.0 Vdc, Electret Condenser Microphone
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
6.0 mm, Omnidirectional, PCB Mount, 2.0 Vdc, Electret Condenser Microphone
Search Keywords: CMC602237T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®
-
Part No:CMC-6022-37T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8518108030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Depth:0.09 in
-
Directivity:Omnidirectional
-
Diameter:0.24 in
-
Dimension:2.2 x 6 mm
-
Maximum Current Consumption:0.5 mA
-
Family:CMC
-
Frequency Range:100 to 20000 Hz
-
Maximum Impedance:2200 Ohm
Tools/3D Models
+
Frequently Asked Questions
Is CMC-6022-37T RoHS compliant?
Yes, CMC-6022-37T is RoHS compliant.
What is the lead time for CMC-6022-37T?
The standard lead time for CMC-6022-37T is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Can Ship immediately
Minimum Order Quantity:
25
11 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
25
$1.073
250
$0.872
500
$0.833
1,000
$0.797
2,500
$0.764
5,000
$0.744
7,500
$0.742
10,000 +
$0.734
Click for Quote
Log in
to unlock special pricing