- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Microphones ›
- CMC-6022-37L100
Same Sky®
CMC-6022-37L100
6.0 mm, Omnidirectional, Wire Leads, 2.0 Vdc, Electret Condenser Microphone
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
6.0 mm, Omnidirectional, Wire Leads, 2.0 Vdc, Electret Condenser Microphone
Search Keywords: CMC602237L100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®
-
Part No:CMC-6022-37L100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8518108030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Diameter:0.24 in
-
Depth:0.09 in
-
Directivity:Omnidirectional
Tools/3D Models
+
Frequently Asked Questions
Is CMC-6022-37L100 RoHS compliant?
Yes, CMC-6022-37L100 is RoHS compliant.
What is the lead time for CMC-6022-37L100?
The standard lead time for CMC-6022-37L100 is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
11 Weeks
can ship
12/14/26
Price (USD)
Qty
Unit Price
250
$1.286
500
$0.965
750
$0.900
1,000 +
$0.882
Click for Quote
Log in
to unlock special pricing