- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Microphones ›
- CMC-6018-38P
Same Sky®
CMC-6018-38P
6.0 mm, Omnidirectional, PCB Mount, 2.0 Vdc, Electret Condenser Microphone
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
6.0 mm, Omnidirectional, PCB Mount, 2.0 Vdc, Electret Condenser Microphone
Search Keywords: CMC601838P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®
-
Part No:CMC-6018-38P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8518108030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500 -
Directivity:Omnidirectional
-
Depth:0.07 in
-
Diameter:0.24 in
Tools/3D Models
+
Frequently Asked Questions
Is CMC-6018-38P RoHS compliant?
Yes, CMC-6018-38P is RoHS compliant.
What is the lead time for CMC-6018-38P?
The standard lead time for CMC-6018-38P is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
14 Weeks
can ship
1/6/27
Price (USD)
Qty
Unit Price
25
$2.42
250
$1.49
500
$1.37
1,000
$1.26
2,500
$1.25
5,000
$1.20
7,500
$1.19
10,000 +
$1.18
Click for Quote
Log in
to unlock special pricing