- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Microphones ›
- CMC-6015-47P
Same Sky®
CMC-6015-47P
6.0 mm, Unidirectional, PCB Mount, 2.0 Vdc, Electret Condenser Microphone
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®
-
Part No:CMC-6015-47P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8518108030
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1000 -
Directivity:Unidirectional
-
Diameter:0.24 in
-
Depth:0.09 in