- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Microphones ›
- CMC-6010-42T
Same Sky®
CMC-6010-42T
Electret Condenser Microphone - 6.0 mm - Omnidirectional - PCB Mount - 2.0 Vdc
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®
-
Part No:CMC-6010-42T
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Directivity:Omnidirectional
-
Depth:0.04 in
-
Diameter:0.24 in
-
This product is discontinued, but still in stock.