- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Microphones ›
- CMC-4015-40T
Same Sky®
CMC-4015-40T
4.0 mm, Omnidirectional, PCB Mount, 2.0 Vdc, Electret Condenser Microphone
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
4.0 mm, Omnidirectional, PCB Mount, 2.0 Vdc, Electret Condenser Microphone
Search Keywords: CMC401540T
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®
-
Part No:CMC-4015-40T
-
Alias/AKA:033-4141R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8518108030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Diameter:0.16 in
-
Directivity:Omnidirectional
-
Depth:0.06 in
Tools/3D Models
+
Frequently Asked Questions
Is CMC-4015-40T RoHS compliant?
Yes, CMC-4015-40T is RoHS compliant.
What is the lead time for CMC-4015-40T?
The standard lead time for CMC-4015-40T is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Ships today, if you order in
MOQ for In Stock Qty:
53
MOQ for out of Stock Qty:
53
15 Weeks
can ship
12/23/26
Price (USD)
Qty
Unit Price
53
$1.85
100
$1.84
250
$1.83
500
$1.38
750
$1.29
1,000 +
$1.26
Click for Quote
Log in
to unlock special pricing