- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Microphones ›
- CMC-4015-40P
Same Sky®
CMC-4015-40P
4.0 mm, Omnidirectional, PCB Mount, 2.0 Vdc, Electret Condenser Microphone
View Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance
Description
+
4.0 mm, Omnidirectional, PCB Mount, 2.0 Vdc, Electret Condenser Microphone
Search Keywords: CMC401540P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®
-
Part No:CMC-4015-40P
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8518108030
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
400 -
Directivity:Omnidirectional
-
Frequency Range:100 to 20000 Hz
-
Maximum Impedance:2200 Ohm
-
Family:CMC
-
Dimension:1.5 x 4 mm
-
Maximum Current Consumption:0.5 mA
-
Diameter:0.16 in
-
Depth:0.06 in
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is CMC-4015-40P RoHS compliant?
Yes, CMC-4015-40P is RoHS compliant.
What is the lead time for CMC-4015-40P?
The standard lead time for CMC-4015-40P is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
122
Can Ship immediately
Minimum Order Quantity:
25
13 Weeks
can ship
1/14/27
Price (USD)
Qty
Unit Price
25
$2.77
100
$1.74
400
$1.53
800
$1.42
1,200
$1.39
2,800
$1.37
5,200
$1.34
7,600 +
$1.33
Click for Quote
Log in
to unlock special pricing