Image is representational - see manufacturer specifications

Same Sky® Authorized Distributor

CMC-4015-40L100

4.0 mm, Omnidirectional, Wire Leads, 2.0 Vdc, Electret Condenser Microphone

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
4.0 mm, Omnidirectional, Wire Leads, 2.0 Vdc, Electret Condenser Microphone
Search Keywords: CMC401540L100
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Same Sky®
Part No: CMC-4015-40L100
Unit of Measure: Per Each
RoHS: Yes
HTS: 8518108030
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 300
Depth: 0.06 in
Directivity: Omnidirectional
Diameter: 0.16 in
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CMC-4015-40L100 RoHS compliant?
Yes, CMC-4015-40L100 is RoHS compliant.
What is the lead time for CMC-4015-40L100?
The standard lead time for CMC-4015-40L100 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 100
Can Ship immediately
Minimum Order Quantity:
25
12 Weeks can ship 2/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.96
100
$1.55
300
$1.33
600
$1.21
1,200
$1.15
2,700
$1.12
5,100
$1.08
7,500 +
$1.07
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!