Image is representational - see manufacturer specifications

Same Sky® Authorized Distributor

CMC-4015-25T

4.0 mm, Omnidirectional, PCB Mount, 3.0 Vdc, Electret Condenser Microphone

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
4.0 mm, Omnidirectional, PCB Mount, 3.0 Vdc, Electret Condenser Microphone
Search Keywords: CMC401525T
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Same Sky®
  • Part No:
    CMC-4015-25T
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8518108030
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Depth:
    0.06 in
  • Frequency Range:
    100 to 20000 Hz
  • Directivity:
    Omnidirectional
  • Family:
    CMC
  • Maximum Current Consumption:
    0.5 mA
  • Diameter:
    0.16 in
  • Maximum Impedance:
    2200 Ohm
  • Dimension:
    1.5 x 4 mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is CMC-4015-25T RoHS compliant?
Yes, CMC-4015-25T is RoHS compliant.
What is the lead time for CMC-4015-25T?
The standard lead time for CMC-4015-25T is approximately 11 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
11 Weeks can ship 11/20/26
Backorder
Price (USD)
Qty
Unit Price
25
$1.94
100
$1.42
250
$1.39
500
$1.36
1,000
$1.28
3,000
$1.27
5,000
$1.16
8,000 +
$1.15
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!