Image is representational - see manufacturer specifications

Same Sky® Authorized Distributor

CMC-4015-130T

4.0 mm, Omnidirectional, PCB Mount, 2.0 Vdc, IP67 Rated, Electret Condenser Microphone

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
4.0 mm, Omnidirectional, PCB Mount, 2.0 Vdc, IP67 Rated, Electret Condenser Microphone
Search Keywords: CMC4015130T
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Same Sky®
Part No: CMC-4015-130T
Unit of Measure: Per Each
RoHS: Yes
HTS: 8518108030
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 300
Depth: 0.06 in
IP Rating: IP67
Diameter: 0.16 in
Directivity: Omnidirectional
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CMC-4015-130T RoHS compliant?
Yes, CMC-4015-130T is RoHS compliant.
What is the lead time for CMC-4015-130T?
The standard lead time for CMC-4015-130T is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 100
Ships today, if you order in
Minimum Order Quantity:
25
11 Weeks can ship 2/3/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$2.15
100
$1.87
300
$1.63
600
$1.51
1,200
$1.45
2,700
$1.40
5,100
$1.36
7,500 +
$1.35
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!