- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Microphones ›
- CMC-4013-SMT-TR
Same Sky®
CMC-4013-SMT-TR
4.0 mm, Omnidirectional, Terminal Mount, 2.0 Vdc, Electret Condenser Microphone
View Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®
-
Part No:CMC-4013-SMT-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Reel Pack:
3800 -
Directivity:Omnidirectional
-
Depth:0.05 in
-
Diameter:0.16 in
-
This product is discontinued, but still in stock.