Image is representational - see manufacturer specifications

Same Sky® Authorized Distributor

CMC-3015-44T

3.0 mm, Omnidirectional, PCB Mount, 2.0 Vdc, Electret Condenser Microphone

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
3.0 mm, Omnidirectional, PCB Mount, 2.0 Vdc, Electret Condenser Microphone
Search Keywords: CMC301544T
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Same Sky®
Part No: CMC-3015-44T
Unit of Measure: Per Each
RoHS: Yes
HTS: 8518108030
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 500
Depth: 0.06 in
Frequency Range: 100 to 20000 Hz
Maximum Current Consumption: 0.5 mA
Maximum Impedance: 2200(Typ) Ohm
Directivity: Omnidirectional
Family: CMC
Diameter: 0.12 in
Dimension: 1.5 x 3mm
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CMC-3015-44T RoHS compliant?
Yes, CMC-3015-44T is RoHS compliant.
What is the lead time for CMC-3015-44T?
The standard lead time for CMC-3015-44T is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 500
Ships today, if you order in
Minimum Order Quantity:
60
14 Weeks can ship 2/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
60
$1.84
100
$1.54
250
$1.48
500
$1.29
1,000
$1.19
2,500
$1.18
5,000
$1.09
7,500 +
$1.08
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!