Image is representational - see manufacturer specifications

Same Sky® Authorized Distributor

CMC-3015-44L100

3.0 mm, Omnidirectional, Wire Leads, 2.0 Vdc, Electret Condenser Microphone

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
3.0 mm, Omnidirectional, Wire Leads, 2.0 Vdc, Electret Condenser Microphone
Search Keywords: CMC301544L100
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Same Sky®
Part No: CMC-3015-44L100
Unit of Measure: Per Each
RoHS: Yes
HTS: 8518108030
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 200
Directivity: Omnidirectional
Diameter: 0.12 in
Depth: 0.06 in
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CMC-3015-44L100 RoHS compliant?
Yes, CMC-3015-44L100 is RoHS compliant.
What is the lead time for CMC-3015-44L100?
The standard lead time for CMC-3015-44L100 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 200
Ships today, if you order in
Minimum Order Quantity:
200
Order Increment:
200
14 Weeks can ship 2/24/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
200
$1.16
400
$1.13
600
$1.12
1,000
$1.10
2,600
$1.07
5,000
$1.05
7,600 +
$1.03
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!