Image is representational - see manufacturer specifications

Same Sky® Authorized Distributor

CMC-2742PBJ-A

6.0 mm, Omnidirectional, PCB Mount, 2.0 Vdc, Electret Condenser Microphone

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
6.0 mm, Omnidirectional, PCB Mount, 2.0 Vdc, Electret Condenser Microphone
Search Keywords: CMC2742PBJA
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Same Sky®
Part No: CMC-2742PBJ-A
Unit of Measure: Per Each
RoHS: Yes
HTS: 8518108030
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Diameter: 0.24 in
Directivity: Omnidirectional
Depth: 0.11 in
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CMC-2742PBJ-A RoHS compliant?
Yes, CMC-2742PBJ-A is RoHS compliant.
What is the lead time for CMC-2742PBJ-A?
The standard lead time for CMC-2742PBJ-A is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,000
Can Ship immediately
Minimum Order Quantity:
25
14 Weeks can ship 2/16/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
25
$1.436
250
$1.200
500
$1.020
1,000
$0.951
3,000
$0.946
5,000
$0.896
8,000
$0.893
10,000 +
$0.891
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!