Image is representational - see manufacturer specifications

Same Sky® Authorized Distributor

CLS0362MA-1

36 mm, Round Frame, 0.5 W, 8 Ohm, Neodymium Magnet, PET Cone, Speaker

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
36 mm, Round Frame, 0.5 W, 8 Ohm, Neodymium Magnet, PET Cone, Speaker
Search Keywords: CLS0362MA1
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Same Sky®
Part No: CLS0362MA-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8518298000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 4000
Dimensions Diameter x H: 1.42 x 0.24 in
Frame Shape: Round
Cone Type: Mylar
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is CLS0362MA-1 RoHS compliant?
Yes, CLS0362MA-1 is RoHS compliant.
What is the lead time for CLS0362MA-1?
The standard lead time for CLS0362MA-1 is approximately 17 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 3,100
Can Ship immediately
MOQ for In Stock Qty:
10
MOQ for out of Stock Qty:
1000
17 Weeks can ship 3/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$3.12
250
$2.35
500
$2.16
1,000
$2.05
2,000
$2.04
3,000
$2.03
4,000 +
$2.02
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!