- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Speakers ›
- CLS0301MA
Same Sky®
CLS0301MA
Speaker - 30 mm - Round Frame - 0.2 W - 8 Ohm - Neodymium Magnet - PET Cone
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®
-
Part No:CLS0301MA
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8518298000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
200 -
Dimensions Diameter x H:1.18 x 0.12 in
-
Cone Type:Mylar
-
Frame Shape:Round
-
This product is discontinued, but still in stock.